Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoBRT-2X2Copy
Manufacturer Standard Lead Time9 weeks
Order Code4241884
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.850 (CNY199.8405) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.85 (CNY199.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBRT-2X2Copy
Manufacturer Standard Lead Time9 weeks
Order Code4241884
Technical Datasheet
Accessory TypeReflector
For Use WithPhotoelectric Sensors
Reflector TypeSquare Acrylic Target
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Retroreflective target reflector
- Maximum temperature is 50°C
- Reflectivity factor is 1.0
- Screw hole mounting
- Approximate and reflective dimension 51 x 51mm
Technical Specifications
Accessory Type
Reflector
Reflector Type
Square Acrylic Target
For Use With
Photoelectric Sensors
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
