Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoBCP-M12LM5-14-15.Copy
Manufacturer Standard Lead Time2 weeks
Order Code4698298
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,162.150 (CNY2,443.2295) |
| 5+ | CNY2,118.910 (CNY2,394.3683) |
| 10+ | CNY2,075.670 (CNY2,345.5071) |
| 25+ | CNY2,032.430 (CNY2,296.6459) |
| 50+ | CNY1,989.180 (CNY2,247.7734) |
| 100+ | CNY1,958.790 (CNY2,213.4327) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,162.15 (CNY2,443.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBCP-M12LM5-14-15.Copy
Manufacturer Standard Lead Time2 weeks
Order Code4698298
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric15m
Cable Length - Imperial49.2ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
49.2ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
Free End
Cable Length - Metric
15m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.781475
