Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoBCP-M12LF5-M12LM5-14-10.Copy
Manufacturer Standard Lead Time3 weeks
Order Code4698286
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,918.530 (CNY2,167.9389) |
| 5+ | CNY1,880.160 (CNY2,124.5808) |
| 10+ | CNY1,841.790 (CNY2,081.2227) |
| 25+ | CNY1,803.420 (CNY2,037.8646) |
| 50+ | CNY1,765.050 (CNY1,994.5065) |
| 100+ | CNY1,738.080 (CNY1,964.0304) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,918.53 (CNY2,167.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBCP-M12LF5-M12LM5-14-10.Copy
Manufacturer Standard Lead Time3 weeks
Order Code4698286
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BM12 Plug
No. of Positions5 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
32.8ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
M12 Plug
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.852502
