Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M8F5B-M12M5-24-0.5.Copy
Manufacturer Standard Lead Time3 weeks
Order Code4655900
Product RangeBC Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY388.280 (CNY438.7564) |
| 5+ | CNY380.520 (CNY429.9876) |
| 10+ | CNY372.750 (CNY421.2075) |
| 25+ | CNY364.990 (CNY412.4387) |
| 50+ | CNY357.220 (CNY403.6586) |
| 100+ | CNY351.760 (CNY397.4888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY388.28 (CNY438.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M8F5B-M12M5-24-0.5.Copy
Manufacturer Standard Lead Time3 weeks
Order Code4655900
Product RangeBC Series
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BM12 Plug
No. of Positions5 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeBC Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
19.7"
SVHC
No SVHC (15-Jan-2018)
Connector Type B
M12 Plug
Cable Length - Metric
500mm
Product Range
BC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030648
