Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M8F4-M8M4-24-0.5.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4553198
Product RangeBC Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY342.860 (CNY387.4318) |
| 5+ | CNY336.440 (CNY380.1772) |
| 10+ | CNY330.010 (CNY372.9113) |
| 25+ | CNY323.580 (CNY365.6454) |
| 50+ | CNY317.150 (CNY358.3795) |
| 100+ | CNY310.730 (CNY351.1249) |
Price for:Each
Minimum: 1
Multiple: 1
CNY342.86 (CNY387.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M8F4-M8M4-24-0.5.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4553198
Product RangeBC Series
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BM8 Plug
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product RangeBC Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
19.6"
SVHC
No SVHC (15-Jan-2018)
Connector Type B
M8 Plug
Cable Length - Metric
500mm
Product Range
BC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
