Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M8F3-M8M3-24-8.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4553190
Product RangeBC Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY404.230 (CNY456.7799) |
| 5+ | CNY396.660 (CNY448.2258) |
| 10+ | CNY389.080 (CNY439.6604) |
| 25+ | CNY381.500 (CNY431.095) |
| 50+ | CNY373.920 (CNY422.5296) |
| 100+ | CNY366.350 (CNY413.9755) |
Price for:Each
Minimum: 1
Multiple: 1
CNY404.23 (CNY456.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M8F3-M8M3-24-8.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4553190
Product RangeBC Series
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BM8 Plug
No. of Positions3 Positions
Cable Length - Metric8m
Cable Length - Imperial26.25ft
Product RangeBC Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
26.25ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
M8 Plug
Cable Length - Metric
8m
Product Range
BC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.216821
