Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M8F3-M8M3-24-5.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4553189
Product RangeBC Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY325.280 (CNY367.5664) |
| 5+ | CNY319.190 (CNY360.6847) |
| 10+ | CNY313.090 (CNY353.7917) |
| 25+ | CNY306.990 (CNY346.8987) |
| 50+ | CNY300.890 (CNY340.0057) |
| 100+ | CNY294.790 (CNY333.1127) |
Price for:Each
Minimum: 1
Multiple: 1
CNY325.28 (CNY367.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M8F3-M8M3-24-5.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4553189
Product RangeBC Series
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BM8 Plug
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeBC Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
M8 Plug
Cable Length - Metric
5m
Product Range
BC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
