Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M8F3-M8M3-24-2.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4553188
Product RangeBC Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY246.160 (CNY278.1608) |
| 5+ | CNY241.550 (CNY272.9515) |
| 10+ | CNY236.940 (CNY267.7422) |
| 25+ | CNY232.320 (CNY262.5216) |
| 50+ | CNY227.710 (CNY257.3123) |
| 100+ | CNY223.090 (CNY252.0917) |
Price for:Each
Minimum: 1
Multiple: 1
CNY246.16 (CNY278.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M8F3-M8M3-24-2.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4553188
Product RangeBC Series
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BM8 Plug
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeBC Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
6.56ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
M8 Plug
Cable Length - Metric
2m
Product Range
BC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055793
