Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M8F3-24-0.5.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4553191
Product RangeBC Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.940 (CNY166.0422) |
| 10+ | CNY144.200 (CNY162.946) |
| 25+ | CNY141.460 (CNY159.8498) |
| 100+ | CNY138.720 (CNY156.7536) |
| 250+ | CNY136.030 (CNY153.7139) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.94 (CNY166.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M8F3-24-0.5.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4553191
Product RangeBC Series
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product RangeBC Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
19.6"
SVHC
No SVHC (15-Jan-2018)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
BC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
