Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M23F19-1822-5-SFPCopy
Manufacturer Standard Lead Time7 weeks
Order Code4568501
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,250.900 (CNY1,413.517) |
| 5+ | CNY1,210.990 (CNY1,368.4187) |
| 10+ | CNY1,172.950 (CNY1,325.4335) |
| 25+ | CNY1,148.830 (CNY1,298.1779) |
| 50+ | CNY1,125.860 (CNY1,272.2218) |
| 100+ | CNY1,102.880 (CNY1,246.2544) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,250.90 (CNY1,413.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M23F19-1822-5-SFPCopy
Manufacturer Standard Lead Time7 weeks
Order Code4568501
Technical Datasheet
Connector Type AM23 Receptacle
Connector Type BFree End
No. of Positions19 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type A
M23 Receptacle
No. of Positions
19 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (27-Jun-2024)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072
