Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M23F19-1822-2-SFPCopy
Manufacturer Standard Lead Time7 weeks
Order Code4568500
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,188.010 (CNY1,342.4513) |
| 5+ | CNY1,150.110 (CNY1,299.6243) |
| 10+ | CNY1,113.980 (CNY1,258.7974) |
| 25+ | CNY1,091.080 (CNY1,232.9204) |
| 50+ | CNY1,069.260 (CNY1,208.2638) |
| 100+ | CNY1,047.440 (CNY1,183.6072) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,188.01 (CNY1,342.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M23F19-1822-2-SFPCopy
Manufacturer Standard Lead Time7 weeks
Order Code4568500
Technical Datasheet
Connector Type AM23 Receptacle
Connector Type BFree End
No. of Positions19 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type A
M23 Receptacle
No. of Positions
19 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (27-Jun-2024)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3402
