Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoB25-K6LP-Q5.Copy
Manufacturer Standard Lead Time3 weeks
Order Code4706879
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,556.370 (CNY2,888.6981) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,556.37 (CNY2,888.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoB25-K6LP-Q5.Copy
Manufacturer Standard Lead Time3 weeks
Order Code4706879
Technical Datasheet
Sensor TypeWide Beam Sensor
Sensing Distance Max2m
Sensing MethodPolarized Retroreflective
Output TypeDigital - Push Pull with IO-Link, PNP
Product Range-
Connection MethodCable with 4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source630nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Wide Beam Sensor
Sensing Method
Polarized Retroreflective
Product Range
-
Supply Voltage Min
10VDC
Light Source
630nm Red LED
IP Rating
IP67
Operating Temperature Max
60°C
Sensing Distance Max
2m
Output Type
Digital - Push Pull with IO-Link, PNP
Connection Method
Cable with 4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-30°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039826
