Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBAHCO
Manufacturer Part NoSL25LCopy
Manufacturer Standard Lead Time10 weeks
Order Code4468766
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY808.390 (CNY913.4807) |
Price for:1 Set
Minimum: 1
Multiple: 1
CNY808.39 (CNY913.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBAHCO
Manufacturer Part NoSL25LCopy
Manufacturer Standard Lead Time10 weeks
Order Code4468766
Technical Datasheet
Kit Contents37Pcs of 1/4" Hex/Deep Sockets/Ratchet/PH2 bits/PZ2 Bit, Hex/Torx Bits, Bit Holder, Extension Bar
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SL25L is a 1/4" square drive socket and deep socket set with metric hex profile and screwdriver bits.
- Matte finish, high-performance alloy steel
- ABS case dimension is 195mm x 45mm x 130mm
- ISO 1174 and DIN 3120 standards
Contents
12-piece 1/4" hex sockets (4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12 and 13mm), 10-piece 1/4" hex deep sockets (4, 5, 6, 7, 8, 9, 10, 11, 12 and 13mm), 1-piece 1/4" compact length ratchet (quick-release, 60 teeth/6° action angle, 125mm), 2-piece 1/4" bits (PH2), 1-piece 1/4" bit (PZ2), 3-piece bit hex (4, 5 and 6mm), 6-piece TORX® bit (T10, 15, 20, 25, 30 and 40), 1-piece 1/4" bit holder with locking spring, 1-piece 1/4" wobbler extension bar (100mm).
Technical Specifications
Kit Contents
37Pcs of 1/4" Hex/Deep Sockets/Ratchet/PH2 bits/PZ2 Bit, Hex/Torx Bits, Bit Holder, Extension Bar
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.435
