Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBAHCO
Manufacturer Part No8074Copy
Manufacturer Standard Lead Time14 weeks
Order Code7087482
Also Known AsGTIN UPC EAN: 7314150007448
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY940.040 (CNY1,062.2452) |
| 5+ | CNY877.560 (CNY991.6428) |
Price for:Each
Minimum: 1
Multiple: 1
CNY940.04 (CNY1,062.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 8074 is an Adjustable Wrench offers precision-hardened and anti-corrosion treated. This spanner incorporate graduated 15° angled head with thin parallel jaw, completely concealed jaw shank allowing for greater accessibility with ergonomic design for operator comfort.
- Standards: ISO 6787, DIN 3117 form, ASME B107.8M - 1996 and BS 6333
- High performance alloy steel
- Scale in mm for pre adjusting and accurate measurement
- Head combines slimness for accessibility with strength for performance
- Left-handed screw
- Black finish. Precision-hardened and anti-corrosion treated
- IP: Industrial pack
Applications
Maintenance & Repair
Technical Specifications
Length
380mm
Product Range
-
Jaw Opening Max
44mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.08
