
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY392.570 (CNY443.6041) |
Product Information
Product Overview
59/S54BC IP is a 54 Pcs/8 Pcs carton display, 1/4" bit set for slotted/Phillips/Pozidriv/hex/TORX®/TORX® tamper/Robertson screw. It includes 25mm: SL4.5, SL5.5, PH1, PH2 x4, PH3, PH2G x2, PZ1, PZ2 x4, PZ3, T10 x2, T15 x2, T20 x4, T25 x2, T27, T30 x4, T40, TR10, TR15, TR20, TR25, TR30, HEX3, HEX4, HEX5, HEX6, HEX8, Rob 1,2 ; 125mm: PH1, PH2, PZ1, PZ2; 150mm: T20, T25, T30, PH2G bits for use with reduced shaft diameter for drywall construction, TORX® bits are coloured to easy identify the size of the tip.
- For universal use, high performance alloy steel
- Zinc phosphate finish, 1/4" hex drive DIN 3126 and ISO 1173, style C 6.3
- 1/4" square socket adaptor, ball type for regular nut driver socket (style C 6.3)
- Universal bit holder with strong magnet (style E 6.3)
- Magnetic quick release bit holder with lock in type system (style E 6.3)
- Box is robust, tough and durable and gives a very good protection of the bits
Contents
51 bits, 1 magnetic universal bit holder, 1 magnetic quick release bit holder and 1 socket adaptor 1/4".
Technical Specifications
54 Pieces of Bits, Magnetic Universal and Quick Release Bit Holder, 1/4" Socket Adapter
No SVHC (25-Jun-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
