Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.010 (CNY197.7613) |
Price for:1 Set
Minimum: 1
Multiple: 1
CNY175.01 (CNY197.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBAHCO
Manufacturer Part No59/S31BCopy
Order Code4468770
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
59/S31B is a 31-piece, 1/4" bit set for slotted/Phillips/Pozidriv/TORX®/hex head screw. It includes 25mm bits: SL4.5, SL5.5, PH1, PH2 x3, PH3, PH2G x2, PZ1, PZ2 x3, PZ3, T10, T15 x3, T20 x3, T25 x2, T27, T30, HEX3, HEX4, HEX5, HEX6.
- PH2G bits for use with reduced shaft diameter for drywall construction
- High-performance alloy steel, zinc phosphate finish
- 1/4" hex drive DIN 3126 and ISO 1173, style C 6.3
- 1/4" square socket adaptor, ball type for regular nut driver socket (style C 6.3)
- Magnetic quick release bit holder with lock in type system (style E 6.3)
- Small and compact plastic case with belt clip
- In a hanging cardboard card
Contents
29 bits, 1 magnetic quick release bit holder and 1 socket adaptor 1/4".
Technical Specifications
Kit Contents
31 Pieces of Bits, Magnetic Quick Release Bit holder and 1/4" Socket Adapter
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2001
