Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBAHCO
Manufacturer Part No2820VTEECopy
Manufacturer Standard Lead Time14 weeks
Order Code2079813
Also Known AsGTIN UPC EAN: 7314150121939 7314150121939
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY329.850 (CNY372.7305) |
Price for:Each
Minimum: 1
Multiple: 1
CNY329.85 (CNY372.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBAHCO
Manufacturer Part No2820VTEECopy
Manufacturer Standard Lead Time14 weeks
Order Code2079813
Also Known AsGTIN UPC EAN: 7314150121939 7314150121939
Technical Datasheet
Tweezer TypeGeneral Purpose
Tweezer Tip TypeStraight, Round
Overall Length150mm
Tip Style-
Tweezer Body Material-
Tweezer Tip Material-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Insulated tweezers
- For work on live equipment up to 1000 volts
- IEC 60900
- 2 layer colour insulation coating
Technical Specifications
Tweezer Type
General Purpose
Overall Length
150mm
Tweezer Body Material
-
Product Range
-
Tweezer Tip Type
Straight, Round
Tip Style
-
Tweezer Tip Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
