Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBAHCO
Manufacturer Part No2628G -160Copy
Manufacturer Standard Lead Time14 weeks
Order Code1779169
Also Known AsGTIN UPC EAN: 7314150042999
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY312.060 (CNY352.6278) |
| 5+ | CNY275.660 (CNY311.4958) |
Price for:Each
Minimum: 1
Multiple: 1
CNY312.06 (CNY352.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBAHCO
Manufacturer Part No2628G -160Copy
Manufacturer Standard Lead Time14 weeks
Order Code1779169
Also Known AsGTIN UPC EAN: 7314150042999
Technical Datasheet
Plier StyleCombination
Jaw Opening Max1.8mm
Overall Length160mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Combination pliers developed according to the scientific ERGOTM process
- ISO 5746
- Finish: Black finish, anti-corrosion treated
- Material: High performance alloy steel
- ERGOTM handles with 2-component combination, thermoplastic surface on tough polypropylene which gives superior grip
- Edges specially designed to cut harder material such as piano wire and spring steel wire
- Gripping surfaces particularly suited for gripping round and flat material
- Round shaped jaws give improved accessibility in confined spaces
- The distance from the joint to the centre of the cutting edges is reduced: giving greater leverage and increased cutting capacity
- Equipped with a return spring featuring an on/off function
Technical Specifications
Plier Style
Combination
Overall Length
160mm
SVHC
No SVHC (25-Jun-2025)
Jaw Opening Max
1.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
