Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBAHCO
Manufacturer Part No2101G -180Copy
Manufacturer Standard Lead Time14 weeks
Order Code1779167
Also Known AsGTIN UPC EAN: 7314150106493 7314150106493
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY432.020 (CNY488.1826) |
Price for:Each
Minimum: 1
Multiple: 1
CNY432.02 (CNY488.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBAHCO
Manufacturer Part No2101G -180Copy
Manufacturer Standard Lead Time14 weeks
Order Code1779167
Also Known AsGTIN UPC EAN: 7314150106493 7314150106493
Technical Datasheet
Cutter TypeSide
Overall Length180mm
Cut TypeStraight
Cutting Capacity Max2.25mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2101G -180 is a progressive side Cutting Pliers designed to cut hard material such as piano wire close to the joint and to cut softer material as copper wire and plastic insulated wire at the tip. Chrome-vanadium with ergo handles in two material combination. Thermoplastic surface on tough polypropylene which gives superior grip.
- Round shape jaws gives improved accessibility in confined spaces
- Return spring features an ON/OFF function
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Side
Cut Type
Straight
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Overall Length
180mm
Cutting Capacity Max
2.25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245
