Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBAHCO
Manufacturer Part No111M/SH12Copy
Order Code1718750
Also Known AsGTIN UPC EAN: 7314153013347 7314153013347
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,386.520 (CNY1,566.7676) |
| 5+ | CNY1,341.570 (CNY1,515.9741) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY1,386.52 (CNY1,566.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBAHCO
Manufacturer Part No111M/SH12Copy
Order Code1718750
Also Known AsGTIN UPC EAN: 7314153013347 7314153013347
Technical Datasheet
AF Size - Metric-
AF Size - Imperial-
Length-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 111M/SH12 is a combination Wrench Set with plastic holder. The combination wrench made of high performance alloy steel.
- Set of combination wrenches
- Packaging: Plastic holder
Applications
Maintenance & Repair
Contents
111M-8 8, 111M-9 9, 111M-10 10, 111M-11 11, 111M-12 12, 111M-13 13, 111M-14 14, 111M-15 15, 111M-16 16, 111M-17 17, 111M-18 18 and 111M-19 19mm Combination spanner.
Technical Specifications
AF Size - Metric
-
Length
-
SVHC
No SVHC (25-Jun-2025)
AF Size - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Argentina
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Argentina
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.195
