
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24,839.610 (CNY28,068.7593) |
Product Information
Product Overview
The XLN series programmable DC Power Supply delivers up to 1560W of clean power on a single output. The compact 1U high 19-inch wide supplies were designed to meet the needs of both system integrators and bench top users. Fast average command processing times of less than 50ms, combined with the flexibility of industry-standard GPIB, LAN, USB and RS485 interfaces make these supplies ideal for ATE applications. Bench top users will benefit from the built-in voltage and current meters displaying setting and output values concurrently, an intuitive user interface with full keypad and rotary knob as well as USB and RS485 interfaces that come standard with all models. This series is perfectly suited for ATE systems integration, product design and development, product QC and burn-in testing, production, electro-plating and other applications requiring high, reliable power.
- Compact, high density
- USB and RS485 interface (standard)
- External analogue programming interface
- Control up to 30 power supplies from one PC synchronized via the RS485 interface
- Application software providing remote control capabilities included
- Programmable voltage and current slew rate allow for "soft starting" of loads
- LabVIEW™ drivers available
- 5V/1A fixed output for auxiliary output (models XLN3640, XLN6024, XLN8018 and XLN10014 only)
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Programmable
0V
0A
1.44kW
240VAC
XLN Series
No SVHC (07-Nov-2024)
1 Output
100V
14.4A
110VAC
3 Years
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
