Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part NoTL-30Copy
Manufacturer Standard Lead Time5 weeks
Order Code1541941
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY310.030 (CNY350.3339) |
Price for:Each
Minimum: 1
Multiple: 1
CNY310.03 (CNY350.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoTL-30Copy
Manufacturer Standard Lead Time5 weeks
Order Code1541941
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Test Connector Type ASpade Lug
Test Connector Type BAlligator Clip
Voltage Rating-
Current Rating30A
Insulator ColourBlack, Red
Lead Length - Metric750mm
Lead Length - Imperial29.6"
No. of Test Leads2
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Test Connector Type A
Spade Lug
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
29.6"
Product Range
TUK SGACK902S Keystone Coupler
Test Connector Type B
Alligator Clip
Current Rating
30A
Lead Length - Metric
750mm
No. of Test Leads
2
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154
