Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part NoRB2680Copy
Manufacturer Standard Lead Time14 weeks
Order Code3214118
Product Range2680 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,715.450 (CNY7,588.4585) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY6,715.45 (CNY7,588.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoRB2680Copy
Manufacturer Standard Lead Time14 weeks
Order Code3214118
Product Range2680 Series
Technical Datasheet
Accessory TypeReflection Bridge With Adapters
For Use WithB&K Precision 2680 Series Spectrum Analyzers
Product Range2680 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Reflection bridge used with spectrum analyser to measure VSWR, reflection coefficient or return loss
- Suitable for use with 2680 series spectrum analysers
- 2 N(M) to N(M) adapters to connect to the spectrum analyser ports
- Frequency range from 1MHz to 2GHz
- N (female) type connector
- 50 ohm impedance, 5dB insertion loss, 20dB directivity
Technical Specifications
Accessory Type
Reflection Bridge With Adapters
Product Range
2680 Series
For Use With
B&K Precision 2680 Series Spectrum Analyzers
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
