Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part NoPR500BCopy
Manufacturer Standard Lead Time9 weeks
Order Code3617754
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,745.570 (CNY1,972.4941) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,745.57 (CNY1,972.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoPR500BCopy
Manufacturer Standard Lead Time9 weeks
Order Code3617754
Technical Datasheet
Bandwidth500MHz
Input Voltage Max300V
SVHCNo SVHC (07-Nov-2024)
Product Overview
PR500B is a 500MHz passive oscilloscope probe. It is a high bandwidth, high impedance 10x passive voltage probe with 10 Mohm input impedance.
- High quality, easy to use 5mm passive voltage oscilloscope probe with slim, stylish body
- Snap-locking sprung hook
- Easily replaceable tip
- Large accessory set
- Meets IEC 61010-031 CATII standard
- 1.2m cable length
Technical Specifications
Bandwidth
500MHz
SVHC
No SVHC (07-Nov-2024)
Input Voltage Max
300V
Technical Docs (1)
Alternatives for PR500B
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117027
