
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51,531.440 (CNY58,230.5272) |
Product Information
Product Overview
The MR50040 DC power supply provides up to 500VDC at up to 40A, producing 5 kW of clean output power in a compact 2U form factor. This series is suited for both bench and automated test system applications. For benchtop applications, this series offers an intuitive user interface for list mode programming and slew rate adjustments directly from the front panel. Operating software is provided for test sequence generation and data logging without the need to write source code. Integrators will benefit from fast command response times, excellent regulation, and low noise characteristics. In addition, this series supports USB, GPIB, LXI compliant LAN, and analog interfaces for remote control and programming. Up to 30 power supplies can be daisy-chained and controlled from one PC, or connect multiple power supplies in parallel for increased output power. The MR Series includes a built-in SAS (solar array simulator) function to generate I-V curves from the front panel. The optional SAS software allows users to simulate various weather conditions and consistently reproduce I-V curves while monitoring MPPT efficiency data.
- MR series 500V, 40A high voltage multi-range DC power supply
- 5KW output power in a compact 2U form factor
- Standard USB (USBTMC-compliant), RS232, GPIB and LXI compliant LAN interfaces
- Galvanically isolated analogue control and monitoring interface
- OVP, OCP, OPP, OTP, foldback protection mode and key-lock function
- Adjustable voltage and current slope (rise and fall time)
- 10 user-defined setups with up to 100 programmable steps each
- Remote sense to compensate for voltage drop
- Built-in SAS function
Contents
DC power supply, Power cord, Test report & certificate of calibration.
Technical Specifications
Programmable
0V
0A
5kW
240VAC
MR Series
No SVHC (07-Nov-2024)
1 Output
500V
40A
200VAC
3 Years
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
