Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part NoCC-21.
Order Code1530238
Product RangeCC Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoCC-21.
Order Code1530238
Product RangeCC Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BAlligator Clip
Lead Length - Imperial40"
Lead Length - Metric1016mm
Insulator ColourBlack, Red
Current Rating-
Voltage Rating500Vrms
Product RangeCC Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
40"
Insulator Colour
Black, Red
Voltage Rating
500Vrms
SVHC
No SVHC (14-Jun-2023)
Test Connector Type B
Alligator Clip
Lead Length - Metric
1016mm
Current Rating
-
Product Range
CC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068
