Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part NoBK1761Copy
Manufacturer Standard Lead Time13 weeks
Order Code2321443
Product Range1760A Series
Also Known As1761
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,902.590 (CNY10,059.9267) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,902.59 (CNY10,059.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK1761Copy
Manufacturer Standard Lead Time13 weeks
Order Code2321443
Product Range1760A Series
Also Known As1761
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max35V
Output Current Min0A
Output Current Max5A
Power Rating350W
Supply Voltage Min120VAC
Supply Voltage Max240VAC
Manufacturer Warranty2 Years
Product Range1760A Series
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
BK Precision's new Model 1761 Triple Output DC Power Supply offers outputs with two 0-35V, 0-3A and one 2-6.5V, 5A with two 4-digit LED displays. The 4-digit LED displays offer 10mV and 1mA resolution which provides higher accuracy. This makes it an ideal supply for power sensitive applications. The 1761 is fully overload protected and comes with a two year warranty.
- Two 0-35 VDC, 2A outputs capable of independent series or parallel operation
- One fixed 2-6.5 VDC, 0-3A output
- Two 4-digit LED displays
- Coarse and fine voltage controls
- Adjustable current limiting
- Designed to operate continuously at rated output
- Overvoltage protection and reverse polarity protection
Applications
Test & Measurement, Maintenance & Repair
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
350W
Supply Voltage Max
240VAC
Product Range
1760A Series
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
3 Output
Output Voltage Max
35V
Output Current Max
5A
Supply Voltage Min
120VAC
Manufacturer Warranty
2 Years
Plug Type
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.53592
