Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoV23100V4305C000Copy
Manufacturer Standard Lead Time19 weeks
Order Code2748006
Product RangeV23100-V4 Series
Also Known AsV23100V4305C
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.250 (CNY129.1025) |
| 5+ | CNY111.500 (CNY125.995) |
| 10+ | CNY108.740 (CNY122.8762) |
| 20+ | CNY102.090 (CNY115.3617) |
| 50+ | CNY100.150 (CNY113.1695) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.25 (CNY129.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoV23100V4305C000Copy
Manufacturer Standard Lead Time19 weeks
Order Code2748006
Product RangeV23100-V4 Series
Also Known AsV23100V4305C
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Product RangeV23100-V4 Series
Relay MountingThrough Hole
Coil Resistance200ohm
Switching Current Max1.2A
Switching Voltage Max175VDC
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Product Range
V23100-V4 Series
Coil Resistance
200ohm
Switching Voltage Max
175VDC
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
1.2A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
