Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoV23026D1022B201 *X020Copy
Order Code2520590
Product RangeP1 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoV23026D1022B201 *X020Copy
Order Code2520590
Product RangeP1 Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationSPDT
Contact Current1A
Product RangeP1 Series
Relay MountingSurface Mount
Coil TypeDC Monostable
Relay Terminals-
Contact Voltage VAC150V
Contact Voltage VDC125V
Contact MaterialPalladium Nickel, Rhodium, Gold
Coil Resistance1.8kohm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Coil Voltage
12VDC
Contact Current
1A
Relay Mounting
Surface Mount
Relay Terminals
-
Contact Voltage VDC
125V
Coil Resistance
1.8kohm
Contact Configuration
SPDT
Product Range
P1 Series
Coil Type
DC Monostable
Contact Voltage VAC
150V
Contact Material
Palladium Nickel, Rhodium, Gold
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003273
