Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23026D1021B201Copy
Order Code3397692
Product RangeP1/V23026 Series
Also Known As1393776-3, V23026D1021B201 -X020
Your Part Number
No Longer Manufactured
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23026D1021B201Copy
Order Code3397692
Product RangeP1/V23026 Series
Also Known As1393776-3, V23026D1021B201 -X020
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationSPDT
Contact Current1A
Product RangeP1/V23026 Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsGull Wing
Contact Voltage VAC150V
Contact Voltage VDC125V
Contact MaterialPalladium Nickel
Coil Resistance313ohm
SVHCTo Be Advised
Alternatives for V23026D1021B201
1 Product Found
Technical Specifications
Coil Voltage
5VDC
Contact Current
1A
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Contact Voltage VDC
125V
Coil Resistance
313ohm
Contact Configuration
SPDT
Product Range
P1/V23026 Series
Coil Type
Non Latching
Contact Voltage VAC
150V
Contact Material
Palladium Nickel
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003379
