Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23026D1021B201 *X020Copy
Order Code2520589
Product RangeP1 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23026D1021B201 *X020Copy
Order Code2520589
Product RangeP1 Series
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationSPDT
Contact Current1A
Product RangeP1 Series
Relay MountingSurface Mount
Coil TypeDC Monostable
Relay Terminals-
Contact Voltage VAC150V
Contact Voltage VDC125V
Contact MaterialPalladium Nickel, Rhodium, Gold
Coil Resistance313ohm
SVHCNo SVHC (14-Jun-2023)
Alternatives for V23026D1021B201 *X020
1 Product Found
Technical Specifications
Coil Voltage
5VDC
Contact Current
1A
Relay Mounting
Surface Mount
Relay Terminals
-
Contact Voltage VDC
125V
Coil Resistance
313ohm
Contact Configuration
SPDT
Product Range
P1 Series
Coil Type
DC Monostable
Contact Voltage VAC
150V
Contact Material
Palladium Nickel, Rhodium, Gold
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003379
