Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIM42DGRCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3790804RL
Cut Tape3790804
Product RangeIM Series
Also Known As1-1462039-9
Your Part Number
4,703 In Stock
Need more?
4,703 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY46.950 | CNY46.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.950 (CNY53.0535) |
| 5+ | CNY44.380 (CNY50.1494) |
| 10+ | CNY41.810 (CNY47.2453) |
| 20+ | CNY39.690 (CNY44.8497) |
| 50+ | CNY37.570 (CNY42.4541) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIM42DGRCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3790804RL
Cut Tape3790804
Product RangeIM Series
Also Known As1-1462039-9
Technical Datasheet
Coil Voltage4.5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeIM Series
Relay MountingSMD
Coil TypeLatching Single Coil
Relay TerminalsGull Wing
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance145ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
4.5VDC
Contact Current
2A
Relay Mounting
SMD
Relay Terminals
Gull Wing
Contact Voltage VDC
220V
Coil Resistance
145ohm
Contact Configuration
DPDT
Product Range
IM Series
Coil Type
Latching Single Coil
Contact Voltage VAC
250V
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
