
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.260 (CNY42.1038) |
| 10+ | CNY35.490 (CNY40.1037) |
| 25+ | CNY32.830 (CNY37.0979) |
| 50+ | CNY31.150 (CNY35.1995) |
| 100+ | CNY29.180 (CNY32.9734) |
Product Information
Product Overview
The IM series from TE Connectivity are signal relays. These are slim line, low profile, electromechanical power relay with 5.65mm height and typically used in miniature equipments. The IM series relays are available in several models such as standard and high dielectric, high current and high contact stability relays. It offers high dielectric and surge capability up to 2500Vrms between open contacts and 3000Vrms between coil and contacts.
- DPDT contact form
- Switching capacity of 2A, 5A at 220VDC and 250VAC based on models
- Switching power is 60W
- Monostable, bistable versions available
- Coil voltage ranges from 1.5 to 24VDC
- UL standard approved
- High mechanical shock resistance up to 300g functional
- Low coil power consumption
- Through hole and SMD terminals available
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Test & Measurement, Automotive, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
3VDC
2A
Through Hole
Solder
220V
90ohm
DPDT
IM Series
Latching Single Coil
250V
Palladium Ruthenium
No SVHC (04-Feb-2026)
Alternatives for IM41TS
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
