Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoIM07JRCopy
Manufacturer Standard Lead Time33 weeks
Order Code2251775
Product RangeIM Series
Also Known As4-1462037-8
Your Part Number
1,682 In Stock
Need more?
1,682 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.500 (CNY48.025) |
| 10+ | CNY38.010 (CNY42.9513) |
| 25+ | CNY35.790 (CNY40.4427) |
| 50+ | CNY34.270 (CNY38.7251) |
| 100+ | CNY31.760 (CNY35.8888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.50 (CNY48.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoIM07JRCopy
Manufacturer Standard Lead Time33 weeks
Order Code2251775
Product RangeIM Series
Also Known As4-1462037-8
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeIM Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialPalladium Ruthenium
Coil Resistance2.88kohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IM series from TE Connectivity are signal relays. These are slim line, low profile, electromechanical power relay with 5.65mm height and typically used in miniature equipments. The IM series relays are available in several models such as standard and high dielectric, high current and high contact stability relays. It offers high dielectric and surge capability up to 2500Vrms between open contacts and 3000Vrms between coil and contacts.
- DPDT contact form
- Switching capacity of 2A, 5A at 220VDC and 250VAC based on models
- Switching power is 60W
- Monostable, bistable versions available
- Coil voltage ranges from 1.5 to 24VDC
- UL standard approved
- High mechanical shock resistance up to 300g functional
- Low coil power consumption
- Through hole and SMD terminals available
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Test & Measurement, Automotive, Portable Devices
Technical Specifications
Coil Voltage
24VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
2.88kohm
Contact Configuration
DPDT
Product Range
IM Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Palladium Ruthenium
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001552
