Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoHF3 56SCopy
Order Code1854219
Product RangeHF3 S Series
Your Part Number
360 In Stock
Need more?
360 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.780 (CNY199.7614) |
| 10+ | CNY169.490 (CNY191.5237) |
| 25+ | CNY162.390 (CNY183.5007) |
| 50+ | CNY155.980 (CNY176.2574) |
| 100+ | CNY150.730 (CNY170.3249) |
| 250+ | CNY139.200 (CNY157.296) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY176.78 (CNY199.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoHF3 56SCopy
Order Code1854219
Product RangeHF3 S Series
Technical Datasheet
Coil Voltage12VDC
Contact Current2A
Product RangeHF3 S Series
Relay TerminalsSolder
Contact MaterialSilver
Technical Specifications
Coil Voltage
12VDC
Product Range
HF3 S Series
Contact Material
Silver
Contact Current
2A
Relay Terminals
Solder
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004886
