Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoHF3 53SCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel1855485RL
Cut Tape1855485
Product RangeHF3 S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY166.210 | CNY166.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.210 (CNY187.8173) |
| 5+ | CNY157.150 (CNY177.5795) |
| 10+ | CNY148.080 (CNY167.3304) |
| 20+ | CNY142.940 (CNY161.5222) |
| 50+ | CNY137.800 (CNY155.714) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoHF3 53SCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel1855485RL
Cut Tape1855485
Product RangeHF3 S Series
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationSPDT
Contact Current2A
Product RangeHF3 S Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver
Coil Resistance178ohm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Product Overview
The HF3S series RF Signal Relay with 1-form-C contact (1 changeover contact).
- Y-design
- Immersion cleanable
- Low power consumption (≤140mW)
- 50/75Ω Impedance
- Frequency range DC to 3GHz
Applications
Industrial, Signal Processing, Test & Measurement, Sensing & Instrumentation, Audio, Imaging, Video & Vision, Wireless, Power Management, Computers & Computer Peripherals
Technical Specifications
Coil Voltage
5VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
178ohm
Contact Configuration
SPDT
Product Range
HF3 S Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
