Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No7-1393808-0Copy
Order Code4220110
Your Part Number
No Longer Stocked
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No7-1393808-0Copy
Order Code4220110
Technical Datasheet
Coil Voltage20VDC
Contact Configuration4PDT
Contact Current2A
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC125V
Contact Voltage VDC150V
Contact MaterialSilver
Coil Resistance550ohm
Product Overview
The Cradle N/V23154 series Cradle-N Signal Relay with great variety of contact arrangements and materials to meet specific applications. The DC coil, operating voltage 1.5 to 125VDC/AC, latching and non-latching coils on request.
- Highly reliable
- Sockets for easy and quick mounting of relays
- Contacts for signal loads and currents up to 5A
Applications
Industrial, Signal Processing, Test & Measurement, Automation & Process Control, Communications & Networking
Technical Specifications
Coil Voltage
20VDC
Contact Current
2A
Coil Type
Non Latching
Contact Voltage VAC
125V
Contact Material
Silver
Contact Configuration
4PDT
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
150V
Coil Resistance
550ohm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
