Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No3-1393774-5Copy
Manufacturer Standard Lead Time35 weeks
Order Code4219260
Also Known AsV23026B1102B201
Your Part Number
188 In Stock
Need more?
188 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.210 (CNY53.3473) |
| 5+ | CNY46.290 (CNY52.3077) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.21 (CNY53.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No3-1393774-5Copy
Manufacturer Standard Lead Time35 weeks
Order Code4219260
Also Known AsV23026B1102B201
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationSPDT
Contact Current1A
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Relay TerminalsSolder
Contact Voltage VAC150V
Contact Voltage VDC125V
Contact MaterialNickel Palladium
Product Overview
The P1/V23026 series Signal Relay is directly triggerable with TTL standard modules as ALS, HCT and ACT. The high sensitivity results in low nominal power consumption, 65 to 130mW for monostable and 30 to 150mW for bistable (latching). The Initial surge withstand voltage of 2.5kV (2/10μs) meets the Bellcore requirement GR-1089 and 1.5kV (10/160μs) meets FCC part 68.
- Immersion cleanable
- Bifurcated 1-form-C (CO) contact
- 1A Switching current
Applications
Industrial, Signal Processing, Automotive, Communications & Networking, Test & Measurement, Safety, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Coil Voltage
12VDC
Contact Current
1A
Coil Type
Latching Dual Coil
Contact Voltage VAC
150V
Contact Material
Nickel Palladium
Contact Configuration
SPDT
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
125V
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
