Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoV23026A1003B201
Order Code3797811
Product RangeP1/V23026 Series
Also Known As1-1393774-0
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoV23026A1003B201
Order Code3797811
Product RangeP1/V23026 Series
Also Known As1-1393774-0
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage15VDC
Contact Current1A
Product RangeP1/V23026 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC150V
Relay TerminalsPC Pin
Contact Voltage VDC125V
Contact Material-
Coil Resistance3.1kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
1A
Relay Mounting
Through Hole
Contact Voltage VAC
150V
Contact Voltage VDC
125V
Coil Resistance
3.1kohm
Coil Voltage
15VDC
Product Range
P1/V23026 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
