Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VJ15MA0340KBA TVS Varistor, 30 V, 34 V, Automotive, 77 V, 2220 [5650 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/125156306-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVJ15MA0340KBACopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel2061034RL
Cut Tape2061034
Product RangeAutomotive
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.810 | CNY12.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.810 (CNY14.4753) |
| 50+ | CNY8.540 (CNY9.6502) |
| 100+ | CNY7.580 (CNY8.5654) |
| 250+ | CNY7.330 (CNY8.2829) |
| 500+ | CNY7.140 (CNY8.0682) |
| 1250+ | CNY7.130 (CNY8.0569) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVJ15MA0340KBACopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel2061034RL
Cut Tape2061034
Product RangeAutomotive
Technical Datasheet
Voltage Rating VAC30V
Voltage Rating VDC34V
Product RangeAutomotive
Clamping Voltage Vc Max77V
Varistor Case Style2220 [5650 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs1.2kA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)12J
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The Automotive series SMD Multilayer Varistor is designed by a glass encapsulated process to ensure high insulation resistance values after reflow soldering and excellent SMT compatibility. This protection ensures reliability and acid resistance against harsh environment like chlorite flux. It is mainly used to reduce transient overvoltage in a very wide range of electronic products.
- Available in case size of 0805, 1206, 1210, 1812 and 2220
- 100% nickel and tin plated termination
- 1.5 to 25J (50J under development) - Maximum energy absorption
- Well suited to protect against automotive related transients
- Load dump capabilities - According to ISO standard DP7637-2 12V and 24V pulse 5
- 24.5V (5mn) - Jump start capability (12V)
- Complying to main requirements of AECQ 200
Applications
Automotive, Industrial, Motor Drive & Control
Technical Specifications
Voltage Rating VAC
30V
Product Range
Automotive
Varistor Case Style
2220 [5650 Metric]
Peak Surge Current @ 8/20µs
1.2kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
34V
Clamping Voltage Vc Max
77V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
12J
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
