Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VJ14PA0160KBA TVS Varistor, 14 V, 16 V, Automotive, 40 V, 1812 [4532 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/125156306-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVJ14PA0160KBACopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2061020RL
Cut Tape2061020
Product RangeAutomotive
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.760 | CNY10.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.760 (CNY12.1588) |
| 50+ | CNY7.890 (CNY8.9157) |
| 100+ | CNY6.820 (CNY7.7066) |
| 250+ | CNY6.350 (CNY7.1755) |
| 500+ | CNY5.990 (CNY6.7687) |
| 1250+ | CNY5.470 (CNY6.1811) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVJ14PA0160KBACopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2061020RL
Cut Tape2061020
Product RangeAutomotive
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC16V
Product RangeAutomotive
Clamping Voltage Vc Max40V
Varistor Case Style1812 [4532 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs1kA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)2.9J
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Voltage Rating VAC
14V
Product Range
Automotive
Varistor Case Style
1812 [4532 Metric]
Peak Surge Current @ 8/20µs
1kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
16V
Clamping Voltage Vc Max
40V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
2.9J
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
