Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VJ14MT0600KBA TVS Varistor, 60 V, 85 V, Telecom, 400 V, 1812 [4532 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/125156306-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVJ14MT0600KBACopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2061027RL
Cut Tape2061027
Product RangeTelecom
Your Part Number
2,312 In Stock
2,500 more incoming. You can reserve stock now
2,312 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.790 | CNY10.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.790 (CNY12.1927) |
| 50+ | CNY7.920 (CNY8.9496) |
| 100+ | CNY6.840 (CNY7.7292) |
| 250+ | CNY6.370 (CNY7.1981) |
| 500+ | CNY6.010 (CNY6.7913) |
| 1250+ | CNY5.480 (CNY6.1924) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVJ14MT0600KBACopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2061027RL
Cut Tape2061027
Product RangeTelecom
Technical Datasheet
Voltage Rating VAC60V
Voltage Rating VDC85V
Product RangeTelecom
Clamping Voltage Vc Max400V
Varistor Case Style1812 [4532 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs400A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)6J
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Voltage Rating VAC
60V
Product Range
Telecom
Varistor Case Style
1812 [4532 Metric]
Peak Surge Current @ 8/20µs
400A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
85V
Clamping Voltage Vc Max
400V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
6J
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
