Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoVJ14M00500KBA
Order Code
Re-Reel2061025RL
Cut Tape2061025
Product RangeIndustrial
Your Part Number
532 In Stock
2,500 more incoming. You can reserve stock now
532 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.840 | CNY9.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.840 (CNY11.1192) |
| 50+ | CNY7.140 (CNY8.0682) |
| 100+ | CNY6.150 (CNY6.9495) |
| 250+ | CNY5.710 (CNY6.4523) |
| 500+ | CNY5.380 (CNY6.0794) |
| 1250+ | CNY4.950 (CNY5.5935) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVJ14M00500KBA
Order Code
Re-Reel2061025RL
Cut Tape2061025
Product RangeIndustrial
Technical Datasheet
Voltage Rating VAC50V
Voltage Rating VDC65V
Product RangeIndustrial
Clamping Voltage Vc Max135V
Varistor Case Style1812 [4532 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs400A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)4.5J
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The Industrial series SMD Multilayer Varistor is designed by a glass encapsulated process to ensure high insulation resistance values after reflow soldering and excellent SMT compatibility. This protection ensures reliability and acid resistance against harsh environment like chlorite flux. It is mainly used to reduce transient overvoltage in a very wide range of electronic products.
- Glass encapsulation device with very low leakage current under DC operating conditions
- Device available in case size 1206, 1210, 1812 and 2220
- 100% nickel and tin plated termination (hybrid AgPdPt termination available)
- Bidirectional protection
- Fast turn-on time
- Excellent transient clamping characteristics up to 1200A peak current
- Multi-strike capability
- Provide EMC capacitance
Applications
Industrial, Consumer Electronics
Technical Specifications
Voltage Rating VAC
50V
Product Range
Industrial
Varistor Case Style
1812 [4532 Metric]
Peak Surge Current @ 8/20µs
400A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
65V
Clamping Voltage Vc Max
135V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
4.5J
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
