Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VJ14M00200KBA TVS Varistor, 20 V, 26 V, Industrial, 54 V, 1812 [4532 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/125156306-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVJ14M00200KBACopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2061021RL
Cut Tape2061021
Product RangeIndustrial
Your Part Number
1,306 In Stock
Need more?
1,306 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.110 | CNY11.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.110 (CNY12.5543) |
| 50+ | CNY8.190 (CNY9.2547) |
| 100+ | CNY7.160 (CNY8.0908) |
| 250+ | CNY6.680 (CNY7.5484) |
| 500+ | CNY6.320 (CNY7.1416) |
| 1250+ | CNY5.810 (CNY6.5653) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVJ14M00200KBACopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2061021RL
Cut Tape2061021
Product RangeIndustrial
Technical Datasheet
Voltage Rating VAC20V
Voltage Rating VDC26V
Product RangeIndustrial
Clamping Voltage Vc Max54V
Varistor Case Style1812 [4532 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs800A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)3J
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Voltage Rating VAC
20V
Product Range
Industrial
Varistor Case Style
1812 [4532 Metric]
Peak Surge Current @ 8/20µs
800A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
26V
Clamping Voltage Vc Max
54V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
3J
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
