Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VJ13PC0300KBA TVS Varistor, 30 V, StandarD, 73 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/125156306-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVJ13PC0300KBACopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2061012RL
Cut Tape2061012
Product RangeStandarD
Your Part Number
372 In Stock
Need more?
372 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.700 | CNY38.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.700 (CNY8.701) |
| 50+ | CNY5.000 (CNY5.650) |
| 250+ | CNY4.100 (CNY4.633) |
| 500+ | CNY3.920 (CNY4.4296) |
| 1000+ | CNY3.780 (CNY4.2714) |
| 2000+ | CNY3.660 (CNY4.1358) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVJ13PC0300KBACopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2061012RL
Cut Tape2061012
Product RangeStandarD
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC30V
Product RangeStandarD
Clamping Voltage Vc Max73V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs280A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1.2J
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The Standard series SMD Multilayer Varistor is designed by a glass encapsulated process to ensure high insulation resistance values after reflow soldering and excellent SMT compatibility. This protection ensures reliability and acid resistance against harsh environment like chlorite flux. It is mainly used to reduce transient overvoltage in a very wide range of electronic products.
- Glass encapsulation device with very low leakage current under DC operating conditions
- Device available in 1210 case size
- Bidirectional protection
- Fast turn-on time
- 100% nickel and tin plated termination (hybrid AgPdPt termination available)
- Excellent transient clamping characteristics up to 500A peak current
- Multi-strike capability
- Provide EMC capacitance
Applications
Industrial, Consumer Electronics, Automation & Process Control
Technical Specifications
Voltage Rating VAC
-
Product Range
StandarD
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µs
280A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
30V
Clamping Voltage Vc Max
73V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.2J
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for VJ13PC0300KBA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075
