Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VJ13M00500KBA TVS Varistor, 50 V, 65 V, Industrial, 135 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/125156306-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVJ13M00500KBACopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2061018RL
Cut Tape2061018
Product RangeIndustrial
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.900 | CNY29.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.900 (CNY6.667) |
| 50+ | CNY4.330 (CNY4.8929) |
| 250+ | CNY3.740 (CNY4.2262) |
| 500+ | CNY3.490 (CNY3.9437) |
| 1000+ | CNY3.290 (CNY3.7177) |
| 2000+ | CNY3.000 (CNY3.390) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVJ13M00500KBACopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2061018RL
Cut Tape2061018
Product RangeIndustrial
Technical Datasheet
Voltage Rating VAC50V
Voltage Rating VDC65V
Product RangeIndustrial
Clamping Voltage Vc Max135V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs250A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1.6J
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Voltage Rating VAC
50V
Product Range
Industrial
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µs
250A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
65V
Clamping Voltage Vc Max
135V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.6J
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075
