![KYOCERA AVX VGAS120626F540DP TVS Varistor, 18 V, 26 V, TransGuard, 54 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/2346690-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.710 | CNY6.71 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.710 (CNY7.5823) |
| 50+ | CNY4.270 (CNY4.8251) |
| 100+ | CNY3.740 (CNY4.2262) |
| 250+ | CNY3.480 (CNY3.9324) |
| 500+ | CNY3.320 (CNY3.7516) |
| 1000+ | CNY2.980 (CNY3.3674) |
Product Information
Product Overview
The TransGuard series Automotive Multilayer Varistor is a zinc oxide (ZnO) based ceramic semiconductor device with non-linear, bidirectional voltage-current characteristics. The advantage of offering bidirectional overvoltage protection as well as EMI/RFI attenuation in a single SMT package. The automotive series high current and high energy handling capability make them well suited for protection against automotive related transients. This large case size parts extend TransGuard® range into high energy applications. In addition the glass encapsulation provides enhanced resistance against harsh environment or process such as acidic environment, salts or chlorite flux.
- High reliability
- High energy absorption (load dump)
- High current handling
- AEC Q200 qualified
- Bidirectional protection
- EMI/RFI attenuation in off-state
- Multi-strike capability
- Sub 1ns response to ESD strike
Applications
Automotive
Technical Specifications
18V
TransGuard
1206 [3216 Metric]
200A
125°C
AEC-Q200
26V
54V
Multilayer Varistor (MLV)
-55°C
700mJ
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
