Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VGAH222022Y490DP TVS Varistor, 17 V, 22 V, TransGuard, 49 V, 2220 [5650 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/3132827-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVGAH222022Y490DPCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3132832RL
Cut Tape3132832
Product RangeTransGuard
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.060 | CNY16.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.060 (CNY18.1478) |
| 50+ | CNY14.060 (CNY15.8878) |
| 100+ | CNY11.650 (CNY13.1645) |
| 250+ | CNY10.450 (CNY11.8085) |
| 500+ | CNY9.650 (CNY10.9045) |
| 1000+ | CNY9.000 (CNY10.170) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVGAH222022Y490DPCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3132832RL
Cut Tape3132832
Product RangeTransGuard
Technical Datasheet
Voltage Rating VAC17V
Voltage Rating VDC22V
Product RangeTransGuard
Clamping Voltage Vc Max49V
Varistor Case Style2220 [5650 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs1.2kA
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)6.8J
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Voltage Rating VAC
17V
Product Range
TransGuard
Varistor Case Style
2220 [5650 Metric]
Peak Surge Current @ 8/20µs
1.2kA
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
22V
Clamping Voltage Vc Max
49V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
6.8J
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
