Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VGAH222016Y400DP TVS Varistor, 11 V, 16 V, TransGuard, 42 V, 2220 [5650 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/3132827-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVGAH222016Y400DPCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3132831RL
Cut Tape3132831
Product RangeTransGuard
Your Part Number
944 In Stock
Need more?
944 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.670 | CNY14.67 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.670 (CNY16.5771) |
| 50+ | CNY9.840 (CNY11.1192) |
| 100+ | CNY8.790 (CNY9.9327) |
| 250+ | CNY8.770 (CNY9.9101) |
| 500+ | CNY8.740 (CNY9.8762) |
| 1000+ | CNY8.720 (CNY9.8536) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVGAH222016Y400DPCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3132831RL
Cut Tape3132831
Product RangeTransGuard
Technical Datasheet
Voltage Rating VAC11V
Voltage Rating VDC16V
Product RangeTransGuard
Clamping Voltage Vc Max42V
Varistor Case Style2220 [5650 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs1.5kA
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)7.2J
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Voltage Rating VAC
11V
Product Range
TransGuard
Varistor Case Style
2220 [5650 Metric]
Peak Surge Current @ 8/20µs
1.5kA
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
16V
Clamping Voltage Vc Max
42V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
7.2J
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
