Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VGAH181226P570DP TVS Varistor, 23 V, 26 V, TransGuard, 57 V, 1812 [4532 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/3132827-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVGAH181226P570DPCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3132835RL
Cut Tape3132835
Product RangeTransGuard
Your Part Number
841 In Stock
Need more?
841 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.760 | CNY9.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.760 (CNY11.0288) |
| 50+ | CNY6.420 (CNY7.2546) |
| 100+ | CNY5.680 (CNY6.4184) |
| 250+ | CNY5.500 (CNY6.215) |
| 500+ | CNY5.490 (CNY6.2037) |
| 1000+ | CNY5.480 (CNY6.1924) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVGAH181226P570DPCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3132835RL
Cut Tape3132835
Product RangeTransGuard
Technical Datasheet
Voltage Rating VAC23V
Voltage Rating VDC26V
Product RangeTransGuard
Clamping Voltage Vc Max57V
Varistor Case Style1812 [4532 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs600A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)3J
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Voltage Rating VAC
23V
Product Range
TransGuard
Varistor Case Style
1812 [4532 Metric]
Peak Surge Current @ 8/20µs
600A
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
26V
Clamping Voltage Vc Max
57V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
3J
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
